Samtec QFSS-026-04.25-L-D-PC4 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFSS-026-04.25-L-D-PC4 to view detailed technical specifications.
No datasheet is available for this part.