Samtec QFSS-026-04.25-L-D-PC4-TR technical specifications.
| Package/Case | SMD/SMT |
| Gender | Female |
| Mount | Socket |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFSS-026-04.25-L-D-PC4-TR to view detailed technical specifications.
No datasheet is available for this part.