Samtec QFSS-032-04.25-H-D-DP technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Series | Q2™ QFSS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QFSS-032-04.25-H-D-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.