Samtec QFSS-052-04.25-H-D-PC8 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Q2™ QFSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFSS-052-04.25-H-D-PC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.