
The QFSS-104-04.25-L-D-A-GP-P is a high speed socket strip from Samtec, featuring 208 contacts and a terminal pitch of 0.635mm. It has a straight body orientation and is designed for surface mount applications. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC. It is suitable for high-speed applications and is available in a surface mount package.
Samtec QFSS-104-04.25-L-D-A-GP-P technical specifications.
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 208 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFSS-104-04.25-L-D-A-GP-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.