
The QMS-026-01-SL-D-RA-PC8 is a micro high speed terminal strip with 16 power and 26 signal contacts. It features a right angle body orientation and can be mounted through hole or surface mount. The terminal strip has a product length of 55.15mm, depth of 16.03mm, and height of 8.13mm. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The terminal strip can handle a maximum current rating of 4.1A, 1.8A, or 8.9A per contact, and a maximum voltage rating of 300VAC.
Samtec QMS-026-01-SL-D-RA-PC8 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.15 |
| Product Depth (mm) | 16.03 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 16Power/26Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-01-SL-D-RA-PC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.