Samtec QMS-026-02-S-D-RA-MG technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QMS-026-02-S-D-RA-MG to view detailed technical specifications.
No datasheet is available for this part.