Samtec QMS-026-05.75-H-D-RF1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | RF Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-026-05.75-H-D-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.