Samtec QMS-032-05.75-L-D-DP-A-GP-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-032-05.75-L-D-DP-A-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.