Samtec QMS-032-06.75-L-D-DP-PT4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QMS-032-06.75-L-D-DP-PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.