Samtec QMS-052-01-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QMS-052-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.