
This micro high speed terminal strip features a straight body orientation and surface mount/through hole mounting. It has 2 rows and measures 70.23mm in length, 7.52mm in depth, and 6.23mm in height. The terminal strip is rated for 300VAC and has a maximum current rating of (4/2.6/15.7) amps per contact. It operates within a temperature range of -55°C to 125°C.
Samtec QMS-052-05.75-H-D-RF2 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 70.23 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.23 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 4Coaxial/104Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4/2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-052-05.75-H-D-RF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.