High-speed terminal strip header with 104 positions and 2 rows, featuring a 0.635mm pitch. This male, straight-orientation component utilizes bronze contacts with gold plating for reliable connectivity. Designed for surface mount technology (SMT) with solder termination, it offers a mated stacking height of 12mm and a maximum operating temperature of 125°C. The black housing is constructed for durability, and the component is supplied in tray packaging.
Samtec QMS-052-05.75-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Housing Color | Black |
| Length | 42.17mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-05.75-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.