High-speed terminal strip header with 104 male contacts arranged in 2 rows. Features a 0.635mm pitch and gold contact plating for optimal conductivity. Designed for surface mount device (SMD) termination via solder. This RoHS compliant component is supplied in tape and reel packaging.
Samtec QMS-052-05.75-L-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-05.75-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.