High-speed terminal strip header with 104 positions and 2 rows, featuring a 0.635mm pitch. This male connector utilizes gold plating for enhanced conductivity and is designed for surface mount termination with a solder connection. It offers a mated stacking height of 16mm and is supplied in tape and reel packaging. Radiation hardening is not a feature, but the component is RoHS compliant.
Samtec QMS-052-09.75-SL-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 16mm |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-09.75-SL-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.