Samtec QMS-052-10-L-D-A technical specifications.
| Package/Case | 104 |
| Contact Material | Bronze |
| Current Rating | 2.35A |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | QMS |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-052-10-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.