Samtec QMS-078-01-S-D-RA-MG-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 156 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec QMS-078-01-S-D-RA-MG-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.