This Samtec QMS-104-01-L-D-EM2 is a micro high speed terminal strip with 208 HDR contacts, a terminal pitch of 0.635mm, and a straight body orientation. It features a center key polarization type and is designed for edge mount applications. The terminal strip operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 300VAC.
Samtec QMS-104-01-L-D-EM2 technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 208 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Polarization Type | Center Key |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-104-01-L-D-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.