The QMS-104-01-S-D-EM2 is a straddle mount edge board connector with 208 positions and a 0.635mm pitch. It features gold contact plating and is packaged in a tray. The connector is not radiation hardened and is not RoHS compliant. It is part of the Power Q2 QMS series and has a solder termination.
Samtec QMS-104-01-S-D-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QMS-104-01-S-D-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.