This 208-position, 2-row surface mount header features a 0.635mm pitch and a mated stacking height of 12mm. It is designed for surface mount applications and is available in tape and reel packaging. The header has a gold contact plating and is terminated with solder. It is part of the Power Q2 QMS series and is not radiation hardened.
Samtec QMS-104-05.75-L-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-104-05.75-L-D-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.
