
The QMS-104-06.75-L-D-A-GP is a 208-position, 2-row shrouded header from Samtec. It features a 0.635mm pitch and gold contact plating. This header is designed for surface mount applications and is available in a tray packaging. The QMS-104-06.75-L-D-A-GP is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec QMS-104-06.75-L-D-A-GP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 13mm |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-104-06.75-L-D-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.