This rectangular connector features 208 contacts in a 2-row configuration, with a current rating of 2.35A and a voltage rating of 300V. The contacts are made of bronze with a gold plating, and the connector is RoHS compliant. It is available in bulk packaging with a pitch of 0.635mm and a straight orientation.
Samtec QMS-104-10-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.35A |
| Number of Contacts | 208 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMS |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-104-10-L-D-A to view detailed technical specifications.
No datasheet is available for this part.