Samtec QMSS-032-06.75-H-D-DP-A-GP technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Q2™ QMSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMSS-032-06.75-H-D-DP-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.