High-speed micro terminal strip header with 104 positions and 2 rows on a 0.635mm pitch. Features gold-plated contacts, a shielded design, and solder termination for surface mount device (SMD) applications. This male connector offers a mated stacking height of 11mm and is supplied in tray packaging. It is RoHS compliant and part of a high-speed interconnect series.
Samtec QMSS-052-06.75-L-D-A technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Mated Stacking Heights | 11mm |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q2™ QMSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMSS-052-06.75-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.