Samtec QRF8-052-01-S-RA-GP-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.75mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QRate® QRF8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QRF8-052-01-S-RA-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.