Samtec QRF8-078-01-S-RA-GP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.75mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QRate® QRF8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QRF8-078-01-S-RA-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.