Samtec QRF8-078-05.0-L-D-A-GP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QRate® QRF8 |
| Termination | Solder |
| Voltage Rating | 215V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRF8-078-05.0-L-D-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.