Samtec QRF8-078-05.0-S-D-A-K technical specifications.
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 156 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 215VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QRF8-078-05.0-S-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.