This 2-row female header features 156 gold-plated contacts with a 0.8mm pitch. It is available in bulk packaging and is suitable for solder termination. The header is not radiation hardened and is not RoHS compliant.
Samtec QRF8-078-07.0-L-D-A-GP-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 156 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QRF8-078-07.0-L-D-A-GP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.