Samtec QRM8-026-02.0-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QRate® QRM8 |
| Termination | Solder |
| Voltage Rating | 215V |
| Voltage Rating (AC) | 215V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRM8-026-02.0-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.