Samtec QRM8-026-02.0-L-D-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QRate® QRM8 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QRM8-026-02.0-L-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.