Samtec QRM8-052-07.0-L-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QRate® QRM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRM8-052-07.0-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.