Samtec QRM8-078-01-L-RA-GP-K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 156 |
| Reliability | COMMERCIAL |
| Manufacturer Series | QRM8 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2.2 |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec QRM8-078-01-L-RA-GP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.