Samtec QRM8-078-07.0-L-D-A-GP technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 76.17 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 9.12 |
| Type | High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 156 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (8.5/2.2)/ContactA |
| Max Voltage Rating | 215VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QRM8-078-07.0-L-D-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.