Samtec QSE-014-01-F-D-DP-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Features | Shielded |
| Gender | Female |
| Length | 21.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-014-01-F-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.