
High-speed socket strip with 40 positions and 2 rows, featuring a 0.8mm pitch. This straight, surface-mount component offers a 2A max current rating and 225V max AC voltage rating. Constructed with bronze contacts and gold plating, it operates across a -55°C to 125°C temperature range. The shielded design supports mated stacking heights of 25mm and is supplied in tray packaging.
Samtec QSE-020-01-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Features | Shielded |
| Length | 21.27mm |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QStrip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-020-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.