Samtec QSE-028-01-F-D-A-DP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | Q Strip® QSE |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-028-01-F-D-A-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.