Samtec QSE-028-01-F-D-DP-A-RT1-K-TR technical specifications.
| Gender | Female |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-028-01-F-D-DP-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.