Samtec QSE-028-01-L-D-DP-A-K-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 25mm |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-028-01-L-D-DP-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.