This surface mount female header features 80 contacts with a rated current of 2A and a dielectric withstanding voltage of 675VAC. It is constructed with a liquid crystal polymer (LCP) insulator and has a matte tin (Sn) with nickel (Ni) barrier contact finish. The header is designed for commercial reliability and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a single unit configuration with a straight mounting style.
Samtec QSE-040-01-L-D-A-GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QSE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 675VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec QSE-040-01-L-D-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.