Samtec QSE-060-01-F-D-A-TR1 technical specifications.
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-060-01-F-D-A-TR1 to view detailed technical specifications.
No datasheet is available for this part.