Samtec QSE-070-01-F-D-DP-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-070-01-F-D-DP-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.