
The QSE-080-01-L-D-A-GP is a high-speed socket strip from Samtec, designed for surface-mount applications. It features 160 contacts with a terminal pitch of 0.8mm and is available in a 2-row configuration. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 225VAC and has a maximum current rating of 2/23 amps per contact. The socket strip is constructed with a straight body orientation and is designed for surface-mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSE-080-01-L-D-A-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QSE-080-01-L-D-A-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.