
This Samtec QSE-080-01-L-D-A-K is a 160-position, 2-row shrouded surface mount header with gold contact plating. It features a shielded design and is available in a rail/tube packaging. The header has a pitch of 0.031inch and is designed for surface mount applications. It is RoHS compliant and not radiation hardened. The QSE-080-01-L-D-A-K is part of the Q Strip QSE series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSE-080-01-L-D-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-080-01-L-D-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
