Samtec QSH-020-01-C-D-DP-A-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-020-01-C-D-DP-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.