Female shrouded header with 40 positions and 2 rows, featuring a 0.5mm pitch for board-to-board applications. This straight, top-entry SMD component offers a 125V AC voltage rating and operates within a -55°C to 125°C temperature range. Constructed with bronze contacts and gold plating, it ensures reliable connections. The black housing, lead-free and RoHS compliant, measures 21.27mm in length and 7.24mm in depth, with a mated stacking height of 25mm.
Samtec QSH-020-01-F-D-DP-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-020-01-F-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.