40-position, 2-row surface mount female connector with 0.5mm pitch. Features gold plated contacts and a mated stacking height of 25mm. Designed for solder termination and supplied in tray packaging. RoHS compliant.
Samtec QSH-020-01-H-D-DP-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-020-01-H-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.