This 40-position 2-row female surface mount header features a 0.02inch pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is RoHS compliant and has a mated stacking height of 25mm. It is part of the Q Strip QSH series and has a solder termination.
Samtec QSH-020-01-H-D-DP-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-020-01-H-D-DP-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.