
This 40-position, 2-row female surface mount header features a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and has a mated stacking height of 25mm. The header is part of the Q Strip QSH series and is terminated with solder. It is suitable for use in a variety of electronic assemblies.
Samtec QSH-020-01-L-D-DP-LC-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-020-01-L-D-DP-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.