Samtec QSH-030-01-C-D-A-K-TR technical specifications.
| Contact Plating | Bronze |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-C-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
